
NC7WZ07L6X | |
|---|---|
DigiKey Part Number | NC7WZ07L6XTR-ND - Tape & Reel (TR) NC7WZ07L6XCT-ND - Cut Tape (CT) NC7WZ07L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZ07L6X |
Description | IC BUFF 1.65V 6-SIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SIP (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WZ07L6X Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-SIP (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G07FZ4-7 | Diodes Incorporated | 14 669 | 31-74LVC2G07FZ4-7CT-ND | 4,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,87240 Kč | 71,81 Kč |
| 100 | 2,45470 Kč | 245,47 Kč |
| 250 | 2,25520 Kč | 563,80 Kč |
| 500 | 2,13466 Kč | 1 067,33 Kč |
| 1 000 | 2,03576 Kč | 2 035,76 Kč |
| 2 500 | 1,97583 Kč | 4 939,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86828 Kč | 9 341,40 Kč |
| 10 000 | 1,81643 Kč | 18 164,30 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











