
NC7SZ66L6X | |
|---|---|
DigiKey Part Number | NC7SZ66L6XTR-ND - Tape & Reel (TR) NC7SZ66L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SZ66L6X |
Description | IC BUS SWITCH 1 X 1:1 6-MICROPAK |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 6-MicroPak |
EDA/CAD Models | NC7SZ66L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,24100 Kč | 52,41 Kč |
| 25 | 4,65640 Kč | 116,41 Kč |
| 100 | 4,01840 Kč | 401,84 Kč |
| 250 | 3,71324 Kč | 928,31 Kč |
| 500 | 3,53008 Kč | 1 765,04 Kč |
| 1 000 | 3,37874 Kč | 3 378,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19209 Kč | 9 576,27 Kč |
| 6 000 | 3,10070 Kč | 18 604,20 Kč |
| 9 000 | 3,05494 Kč | 27 494,46 Kč |
| 15 000 | 3,00423 Kč | 45 063,45 Kč |
| 21 000 | 2,97458 Kč | 62 466,18 Kč |
| 30 000 | 2,94608 Kč | 88 382,40 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |




