
NC7SZ66L6X | |
|---|---|
DigiKey Part Number | 2156-NC7SZ66L6X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7SZ66L6X |
Description | IC BUS SWITCH 1 X 1:1 6-MICROPAK |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 6-MicroPak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 295 | 4,84150 Kč | 6 269,74 Kč |
| Unit Price without VAT: | 4,84150 Kč |
|---|---|
| Unit Price with VAT: | 5,85822 Kč |

