NC7SZ332P6X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SZ27P6X

DigiKey Part Number
NC7SZ27P6XTR-ND - Tape & Reel (TR)
NC7SZ27P6XCT-ND - Cut Tape (CT)
NC7SZ27P6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ27P6X
Description
IC GATE NOR 1CH 3-INP SC88
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ27P6X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 071
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,41000 Kč14,10 Kč
251,23760 Kč30,94 Kč
1001,03990 Kč103,99 Kč
2500,94472 Kč236,18 Kč
5000,88788 Kč443,94 Kč
1 0000,84074 Kč840,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78243 Kč2 347,29 Kč
6 0000,75394 Kč4 523,64 Kč
9 0000,73967 Kč6 657,03 Kč
15 0000,72385 Kč10 857,75 Kč
21 0000,71461 Kč15 006,81 Kč
30 0000,70573 Kč21 171,90 Kč
75 0000,68659 Kč51 494,25 Kč
150 0000,67506 Kč101 259,00 Kč
300 0000,66556 Kč199 668,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč