MFR Recommended
Direct
Direct
Similar
Similar

NC7SZ10P6X | |
|---|---|
DigiKey Part Number | NC7SZ10P6XTR-ND - Tape & Reel (TR) NC7SZ10P6XCT-ND - Cut Tape (CT) NC7SZ10P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ10P6X |
Description | IC GATE NAND 1CH 3-INP SC88 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ10P6X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88 (SC-70-6) |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ10P6X-L22347 | onsemi | 0 | 488-NC7SZ10P6X-L22347TR-ND | 0,00000 Kč | MFR Recommended |
| 74LVC1G10DW-7 | Diodes Incorporated | 0 | 74LVC1G10DW-7CT-ND | 2,94000 Kč | Direct |
| SN74LVC1G10DCKR | Texas Instruments | 30 589 | 296-17844-1-ND | 3,15000 Kč | Direct |
| 74LVC1G10GW,125 | Nexperia USA Inc. | 5 | 1727-6962-1-ND | 2,31000 Kč | Similar |
| SN74LVC1G10DCKRG4 | Texas Instruments | 0 | 296-51588-2-ND | 2,42156 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,88200 Kč | 22,05 Kč |
| 100 | 0,73910 Kč | 73,91 Kč |
| 250 | 0,66772 Kč | 166,93 Kč |
| 500 | 0,62532 Kč | 312,66 Kč |
| 1 000 | 0,59046 Kč | 590,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54721 Kč | 1 641,63 Kč |
| 6 000 | 0,52607 Kč | 3 156,42 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









