
NC7SZ08L6X | |
|---|---|
DigiKey Part Number | NC7SZ08L6XTR-ND - Tape & Reel (TR) NC7SZ08L6XCT-ND - Cut Tape (CT) NC7SZ08L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ08L6X |
Description | IC GATE AND 1CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ08L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroPak | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,85560 Kč | 71,39 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 250 | 2,24428 Kč | 561,07 Kč |
| 500 | 2,12500 Kč | 1 062,50 Kč |
| 1 000 | 2,02631 Kč | 2 026,31 Kč |
| 2 500 | 1,96617 Kč | 4 915,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85946 Kč | 9 297,30 Kč |
| 10 000 | 1,80780 Kč | 18 078,00 Kč |
| 15 000 | 1,78195 Kč | 26 729,25 Kč |
| 25 000 | 1,75328 Kč | 43 832,00 Kč |
| 35 000 | 1,73652 Kč | 60 778,20 Kč |
| 50 000 | 1,72043 Kč | 86 021,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











