Direct
Similar

NC7SP74K8X | |
|---|---|
DigiKey Part Number | NC7SP74K8XTR-ND - Tape & Reel (TR) NC7SP74K8XCT-ND - Cut Tape (CT) NC7SP74K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SP74K8X |
Description | IC FF D-TYPE SINGLE 1-BIT US8 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NC7SP74K8X Models |
Category | Max Propagation Delay @ V, Max CL 8ns @ 3.3V, 30pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 2.6mA, 2.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.9V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 900 nA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package US8 |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G74DCUR | Texas Instruments | 0 | 296-19761-1-ND | 11,97000 Kč | Direct |
| 74AUP1G74DC,125 | Nexperia USA Inc. | 0 | 1727-6029-1-ND | 8,19000 Kč | Similar |



