NAND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S00P5X

DigiKey Part Number
NC7S00P5XTR-ND - Tape & Reel (TR)
NC7S00P5XCT-ND - Cut Tape (CT)
NC7S00P5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7S00P5X
Description
IC GATE NAND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
NC7S00P5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-70-5
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7S00P5Xonsemi2 582NC7S00P5XCT-ND0,08000 KčParametric Equivalent
74AHC1G00SE-7Diodes Incorporated53074AHC1G00SE-7DICT-ND0,11000 KčDirect
74HC1G00GV,125Nexperia USA Inc.3 0021727-4068-1-ND0,10000 KčSimilar
74HC1G00GW,125Nexperia USA Inc.26 9001727-3257-1-ND0,09000 KčSimilar
SN74AHC1G00DBVRTexas Instruments51 933296-1087-1-ND0,10000 KčSimilar
In-Stock: 2 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
250,95760 Kč23,94 Kč
1000,79790 Kč79,79 Kč
2500,72316 Kč180,79 Kč
5000,67782 Kč338,91 Kč
1 0000,64044 Kč640,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59410 Kč1 782,30 Kč
6 0000,57150 Kč3 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč