


74HC1G00GW,125 | |
|---|---|
DigiKey Part Number | 1727-3257-2-ND - Tape & Reel (TR) 1727-3257-1-ND - Cut Tape (CT) 1727-3257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G00GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G00GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,47400 Kč | 14,74 Kč |
| 25 | 1,28840 Kč | 32,21 Kč |
| 100 | 1,07990 Kč | 107,99 Kč |
| 250 | 0,98092 Kč | 245,23 Kč |
| 500 | 0,92200 Kč | 461,00 Kč |
| 1 000 | 0,87358 Kč | 873,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81337 Kč | 2 440,11 Kč |
| 6 000 | 0,78397 Kč | 4 703,82 Kč |
| 9 000 | 0,76924 Kč | 6 923,16 Kč |
| 15 000 | 0,75290 Kč | 11 293,50 Kč |
| 21 000 | 0,74336 Kč | 15 610,56 Kč |
| 30 000 | 0,73418 Kč | 22 025,40 Kč |
| 75 000 | 0,71441 Kč | 53 580,75 Kč |
| 150 000 | 0,70249 Kč | 105 373,50 Kč |
| 300 000 | 0,69269 Kč | 207 807,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |







