Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7S00P5X | onsemi | 2 582 | NC7S00P5XCT-ND | 2,10000 Kč | Direct |
| 74HC1G00GV,125 | Nexperia USA Inc. | 3 002 | 1727-4068-1-ND | 2,52000 Kč | Similar |
| 74HC1G00GW,125 | Nexperia USA Inc. | 26 900 | 1727-3257-1-ND | 2,31000 Kč | Similar |
| SN74AHC1G00DBVR | Texas Instruments | 51 928 | 296-1087-1-ND | 2,52000 Kč | Similar |
| SN74AHC1G00DBVT | Texas Instruments | 20 821 | 296-32225-1-ND | 17,43000 Kč | Similar |






