
NC7NZ04L8X | |
|---|---|
DigiKey Part Number | NC7NZ04L8XFSTR-ND - Tape & Reel (TR) NC7NZ04L8XFSCT-ND - Cut Tape (CT) NC7NZ04L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7NZ04L8X |
Description | IC INVERTER 3CH 3-INP 8MICROPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | NC7NZ04L8X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 8-MicroPak™ |
Number of Circuits 3 | Package / Case 8-UFQFN |
Number of Inputs 3 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 25 | 3,91400 Kč | 97,85 Kč |
| 100 | 3,36600 Kč | 336,60 Kč |
| 250 | 3,10436 Kč | 776,09 Kč |
| 500 | 2,94686 Kč | 1 473,43 Kč |
| 1 000 | 2,81709 Kč | 2 817,09 Kč |
| 2 500 | 2,77577 Kč | 6 939,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,59741 Kč | 12 987,05 Kč |
| 10 000 | 2,52940 Kč | 25 294,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







