
NBA3N5573MNTXG | |
---|---|
DigiKey Part Number | 488-NBA3N5573MNTXGTR-ND - Tape & Reel (TR) 488-NBA3N5573MNTXGCT-ND - Cut Tape (CT) 488-NBA3N5573MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBA3N5573MNTXG |
Description | IC CLOCK GENERATOR 16QFNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFNW (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,11000 Kč | 73,11 Kč |
10 | 55,05400 Kč | 550,54 Kč |
25 | 50,52520 Kč | 1 263,13 Kč |
100 | 45,55100 Kč | 4 555,10 Kč |
250 | 43,17724 Kč | 10 794,31 Kč |
500 | 41,74624 Kč | 20 873,12 Kč |
1 000 | 40,56913 Kč | 40 569,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 39,11457 Kč | 117 343,71 Kč |
Unit Price without VAT: | 73,11000 Kč |
---|---|
Unit Price with VAT: | 88,46310 Kč |