
VSC8582XKS-14 | |
|---|---|
DigiKey Part Number | VSC8582XKS-14-ND |
Manufacturer | |
Manufacturer Product Number | VSC8582XKS-14 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8582XKS-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | GMII, SerDes, SPI, TBI | |
Number of Circuits | 1 | |
Voltage - Supply | 1V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1 104,28478 Kč | 99 385,63 Kč |
| Unit Price without VAT: | 1 104,28478 Kč |
|---|---|
| Unit Price with VAT: | 1 336,18458 Kč |


