Telecom IC Ethernet 256-PBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8584XKS-14

DigiKey Part Number
VSC8584XKS-14-ND
Manufacturer
Manufacturer Product Number
VSC8584XKS-14
Description
IC TELECOM INTERFACE 256BGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 256-PBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
VSC8584XKS-14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet
Interface
GMII, SerDes, SPI, TBI
Number of Circuits
1
Voltage - Supply
1V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-PBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 332,99000 Kč2 332,99 Kč
251 943,71720 Kč48 592,93 Kč
1001 878,11900 Kč187 811,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 332,99000 Kč
Unit Price with VAT:2 822,91790 Kč