



NB7NPQ1102MMTTWG | |
|---|---|
DigiKey Part Number | 488-NB7NPQ1102MMTTWGTR-ND - Tape & Reel (TR) 488-NB7NPQ1102MMTTWGCT-ND - Cut Tape (CT) 488-NB7NPQ1102MMTTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7NPQ1102MMTTWG |
Description | 3.3 V USB 3.1 GEN-2 10 GB |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 30-WQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer onsemi | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Not For New Designs | Current - Supply 115mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Input CML | Package / Case 30-WFQFN Exposed Pad |
Output CML | Supplier Device Package 30-WQFN (2.5x4.5) |
Data Rate (Max) 10Gbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7NPQ1002MMTTWG | onsemi | 3 000 | 488-NB7NPQ1002MMTTWGCT-ND | 23,17227 Kč | Parametric Equivalent |
| PI3EQX12902AZLEX | Diodes Incorporated | 9 042 | PI3EQX12902AZLEXDICT-ND | 35,87000 Kč | Direct |
| PI3EQX12902BZLEX | Diodes Incorporated | 2 181 | PI3EQX12902BZLEXCT-ND | 46,30000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,28400 Kč | 322,84 Kč |
| 25 | 29,43120 Kč | 735,78 Kč |
| 100 | 26,27580 Kč | 2 627,58 Kč |
| 250 | 24,77300 Kč | 6 193,25 Kč |
| 500 | 23,93168 Kč | 11 965,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,55367 Kč | 64 661,01 Kč |
| 6 000 | 21,11606 Kč | 126 696,36 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |

