
PI3EQX12902BZLEX | |
|---|---|
DigiKey Part Number | PI3EQX12902BZLEXTR-ND - Tape & Reel (TR) PI3EQX12902BZLEXCT-ND - Cut Tape (CT) PI3EQX12902BZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX12902BZLEX |
Description | IC REDRIVER 12.5 GBPS 30TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 12.5Gbps 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications PCIe | Package / Case 30-WFQFN Exposed Pad |
Input CML | Supplier Device Package 30-TQFN (2.5x4.5) |
Output CML | Base Product Number |
Data Rate (Max) 12.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,26600 Kč | 342,66 Kč |
| 25 | 31,25840 Kč | 781,46 Kč |
| 100 | 27,93590 Kč | 2 793,59 Kč |
| 250 | 26,35384 Kč | 6 588,46 Kč |
| 500 | 25,52714 Kč | 12 763,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 23,53150 Kč | 82 360,25 Kč |
| 7 000 | 23,07703 Kč | 161 539,21 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |

