Buffer, ReDriver 2 Channel 10Gbps 30-WQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, ReDriver 2 Channel 10Gbps 30-WQFN (2.5x4.5)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

NB7NPQ1002MMTTWG

DigiKey Part Number
488-NB7NPQ1002MMTTWGTR-ND - Tape & Reel (TR)
488-NB7NPQ1002MMTTWGCT-ND - Cut Tape (CT)
488-NB7NPQ1002MMTTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB7NPQ1002MMTTWG
Description
3.3 V USB 3.1 GEN-2 10 GB
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 10Gbps 30-WQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
2
Manufacturer
onsemi
Signal Conditioning
Input Equalization
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Current - Supply
115mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Input
CML
Package / Case
30-WFQFN Exposed Pad
Output
CML
Supplier Device Package
30-WQFN (2.5x4.5)
Data Rate (Max)
10Gbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB7NPQ1402E2MMUTWGonsemi8 152488-NB7NPQ1402E2MMUTWGCT-ND56,52000 KčMFR Recommended
NB7NPQ1102MMTTWGonsemi2 720488-NB7NPQ1102MMTTWGCT-ND43,80000 KčParametric Equivalent
PI3EQX12902AZLEXDiodes Incorporated9 042PI3EQX12902AZLEXDICT-ND35,87000 KčDirect
PI3EQX12902BZLEXDiodes Incorporated2 181PI3EQX12902BZLEXCT-ND46,30000 KčDirect
In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,17227 Kč69 516,81 Kč
6 00022,70806 Kč136 248,36 Kč
Manufacturers Standard Package
Unit Price without VAT:23,17227 Kč
Unit Price with VAT:28,03845 Kč