
NB7L72MMNG | |
|---|---|
DigiKey Part Number | NB7L72MMNG-ND |
Manufacturer | |
Manufacturer Product Number | NB7L72MMNG |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB7L72MMNG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 2:2 | Supplier Device Package 16-QFN (3x3) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB7L72MMNHTBG | onsemi | 2 574 | NB7L72MMNHTBGOSCT-ND | 332,19000 Kč | Parametric Equivalent |
| NB7L72MMNTXG | Rochester Electronics, LLC | 18 308 | 2156-NB7L72MMNTXG-488-ND | 207,46033 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,24000 Kč | 392,24 Kč |
| 10 | 312,38700 Kč | 3 123,87 Kč |
| 25 | 292,42640 Kč | 7 310,66 Kč |
| 123 | 267,88837 Kč | 32 950,27 Kč |
| 369 | 256,34518 Kč | 94 591,37 Kč |
| 615 | 252,07672 Kč | 155 027,18 Kč |
| Unit Price without VAT: | 392,24000 Kč |
|---|---|
| Unit Price with VAT: | 474,61040 Kč |


