
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 2.3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 2:2 | Supplier Device Package 16-QFN (3x3) |
Independent Circuits 1 | Base Product Number |
| Bulk: | 18308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 207,46033 Kč | 6 223,81 Kč |
| Unit Price without VAT: | 207,46033 Kč |
|---|---|
| Unit Price with VAT: | 251,02700 Kč |

