
NB6L72MMNG | |
|---|---|
DigiKey Part Number | NB6L72MMNG-ND |
Manufacturer | |
Manufacturer Product Number | NB6L72MMNG |
Description | IC CROSSPOINT SWITCH 1X2:2 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB6L72MMNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 239,37700 Kč | 2 393,77 Kč |
| 25 | 223,44400 Kč | 5 586,10 Kč |
| 123 | 203,85984 Kč | 25 074,76 Kč |
| 369 | 194,64748 Kč | 71 824,92 Kč |
| 615 | 191,24159 Kč | 117 613,58 Kč |
| 1 107 | 187,88278 Kč | 207 986,24 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |




