
NB7V52MMNG | |
|---|---|
DigiKey Part Number | NB7V52MMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB7V52MMNG |
Description | IC FF D-TYPE SINGLE 1BIT 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB7V52MMNG Models |
Category | Max Propagation Delay @ V, Max CL 0.35ns @ 2.625V, 1GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 1.71V ~ 2.625V |
Part Status Active | Current - Quiescent (Iq) 110 mA |
Function Reset | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Differential | Supplier Device Package 16-QFN (3x3) |
Number of Elements 1 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 12 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,07000 Kč | 439,07 Kč |
| 10 | 350,98200 Kč | 3 509,82 Kč |
| 25 | 328,94640 Kč | 8 223,66 Kč |
| 123 | 301,86756 Kč | 37 129,71 Kč |
| 369 | 289,12881 Kč | 106 688,53 Kč |
| 615 | 284,41876 Kč | 174 917,54 Kč |
| Unit Price without VAT: | 439,07000 Kč |
|---|---|
| Unit Price with VAT: | 531,27470 Kč |



