Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB3N3002DTR2G

DigiKey Part Number
488-NB3N3002DTR2GTR-ND - Tape & Reel (TR)
488-NB3N3002DTR2GCT-ND - Cut Tape (CT)
488-NB3N3002DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB3N3002DTR2G
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
NB3N3002DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Divider/Multiplier
No/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 864
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2500
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1079,43500 Kč794,35 Kč
2573,23280 Kč1 830,82 Kč
10066,39990 Kč6 639,99 Kč
25063,14268 Kč15 785,67 Kč
50061,17978 Kč30 589,89 Kč
1 00059,56440 Kč59 564,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,85890 Kč144 647,25 Kč
Manufacturers Standard Package
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč