
NB3N3002DTG | |
|---|---|
DigiKey Part Number | NB3N3002DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N3002DTG |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N3002DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,43500 Kč | 794,35 Kč |
| 96 | 66,56365 Kč | 6 390,11 Kč |
| 192 | 63,99578 Kč | 12 287,19 Kč |
| 288 | 62,71038 Kč | 18 060,59 Kč |
| 576 | 60,82384 Kč | 35 034,53 Kč |
| 1 056 | 59,44999 Kč | 62 779,19 Kč |
| 2 592 | 57,80040 Kč | 149 818,64 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |


