MFR Recommended

NB3N200SDG | |
|---|---|
DigiKey Part Number | NB3N200SDGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3N200SDG |
Description | IC CLK BUFFER 1:1 200MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N200SDG Models |
Category | Output LVCMOS, LVDS |
Manufacturer onsemi | Frequency - Max 200 MHz |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buffer/Driver | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:1 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3N200SDR2G | onsemi | 0 | 488-NB3N200SDR2GCT-ND | 90,51000 Kč | MFR Recommended |


