N64S818HAT21I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 15,39644 Kč
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N64S818HAT21I

DigiKey Part Number
N64S818HAT21I-ND
Manufacturer
Manufacturer Product Number
N64S818HAT21I
Description
IC SRAM 64KBIT SPI 16MHZ 8TSSOP
Customer Reference
Detailed Description
SRAM Memory IC 64Kbit SPI 16 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
N64S818HAT21I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 050 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10 050In Stock
Ships from Rochester Electronics, LLC