23A640-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,67471 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 050
Unit Price: 1,53189 Kč
Datasheet
SRAM Memory IC 64Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23A640-I/ST

DigiKey Part Number
23A640-I/ST-ND
Manufacturer
Manufacturer Product Number
23A640-I/ST
Description
IC SRAM 64KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 64Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
23A640-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50016,46244 Kč8 231,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,46244 Kč
Unit Price with VAT:19,91955 Kč