
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,79000 Kč | 92,79 Kč |
| 10 | 86,53200 Kč | 865,32 Kč |
| 25 | 83,95640 Kč | 2 098,91 Kč |
| 50 | 81,99640 Kč | 4 099,82 Kč |
| 100 | 80,04480 Kč | 8 004,48 Kč |
| 300 | 76,97180 Kč | 23 091,54 Kč |
| 500 | 75,55866 Kč | 37 779,33 Kč |
| 1 000 | 73,66323 Kč | 73 663,23 Kč |
| Unit Price without VAT: | 92,79000 Kč |
|---|---|
| Unit Price with VAT: | 112,27590 Kč |


