Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR1660CTG

DigiKey Part Number
MUR1660CTGOS-ND
Manufacturer
Manufacturer Product Number
MUR1660CTG
Description
DIODE ARRAY GP 600V 8A TO-220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MUR1660CTG Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 8 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
60 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 767
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
5029,87180 Kč1 493,59 Kč
10026,91310 Kč2 691,31 Kč
50021,72664 Kč10 863,32 Kč
1 00020,05981 Kč20 059,81 Kč
2 00018,65862 Kč37 317,24 Kč
5 00018,12652 Kč90 632,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč