
MUR1640CTG | |
|---|---|
DigiKey Part Number | MUR1640CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MUR1640CTG |
Description | DIODE ARRAY GP 400V 8A TO-220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MUR1640CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 60 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 50 | 29,54000 Kč | 1 477,00 Kč |
| 100 | 26,61080 Kč | 2 661,08 Kč |
| 500 | 21,47340 Kč | 10 736,70 Kč |
| 1 000 | 19,82211 Kč | 19 822,11 Kč |
| 2 000 | 18,43383 Kč | 36 867,66 Kč |
| 5 000 | 17,87455 Kč | 89 372,75 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


