MUN5135T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 885
Unit Price: 3,57000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,19325 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,92188 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 850
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 924
Unit Price: 3,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 576
Unit Price: 2,94000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUN5135T1

DigiKey Part Number
MUN5135T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUN5135T1
Description
TRANS PREBIAS PNP 50V SC70-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MUN5135T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
202 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SC-70-3 (SOT323)
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUN5135T1Gonsemi6 885MUN5135T1GOSCT-ND3,57000 KčDirect
DDTA123TE-7-FDiodes Incorporated0DDTA123TE-7-F-ND1,19325 KčDirect
DDTA123TUA-7-FDiodes Incorporated0DDTA123TUA-FDITR-ND0,92188 KčDirect
PDTA123JU,115Nexperia USA Inc.8501727-1693-1-ND3,15000 KčDirect
PDTA123EU,115Nexperia USA Inc.2 9241727-PDTA123EU,115CT-ND3,78000 KčSimilar
Obsolete
Marketplace Stock: 6 000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC