


MUN2211T3G | |
|---|---|
DigiKey Part Number | MUN2211T3GOSTR-ND - Tape & Reel (TR) MUN2211T3GOSCT-ND - Cut Tape (CT) MUN2211T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2211T3G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2211T3G Models |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 230 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SC-59 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114ECA-7-F | Diodes Incorporated | 131 414 | DDTC114ECA-FDICT-ND | 4,38000 Kč | Direct |
| PDTC114ET,215 | Nexperia USA Inc. | 2 581 | 1727-5131-1-ND | 2,71000 Kč | Direct |
| PDTC114TT,235 | Nexperia USA Inc. | 270 | 1727-PDTC114TT,235CT-ND | 3,34000 Kč | Upgrade |
| DDTC114GCA-7-F | Diodes Incorporated | 1 400 | 31-DDTC114GCA-7-FCT-ND | 4,38000 Kč | Similar |
| DDTC114TCA-7-F | Diodes Incorporated | 1 000 | 31-DDTC114TCA-7-FCT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 100 | 1,34940 Kč | 134,94 Kč |
| 500 | 0,97938 Kč | 489,69 Kč |
| 1 000 | 0,85904 Kč | 859,04 Kč |
| 2 000 | 0,75737 Kč | 1 514,74 Kč |
| 5 000 | 0,64677 Kč | 3 233,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54548 Kč | 5 454,80 Kč |
| 20 000 | 0,49096 Kč | 9 819,20 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

