Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOCD223R2M

DigiKey Part Number
MOCD223R2MTR-ND - Tape & Reel (TR)
MOCD223R2MCT-ND - Cut Tape (CT)
MOCD223R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOCD223R2M
Description
OPTOISOLTR 2.5KV 2CH DARL 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MOCD223R2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
500% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
10µs, 125µs
Rise / Fall Time (Typ)
8µs, 110µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
30V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1016,67200 Kč166,72 Kč
10012,39090 Kč1 239,09 Kč
50010,48388 Kč5 241,94 Kč
1 0009,85961 Kč9 859,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,17738 Kč22 943,45 Kč
5 0008,75197 Kč43 759,85 Kč
7 5008,53409 Kč64 005,68 Kč
12 5008,28816 Kč103 602,00 Kč
17 5008,14203 Kč142 485,52 Kč
25 0007,99956 Kč199 989,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč