


MOC3023SM | |
|---|---|
DigiKey Part Number | MOC3023SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3023SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3023SM Models |
Category | Current - Hold (Ih) 100µA (Typ) |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 4170Vrms | Approval Agency UL |
Voltage - Off State 400 V | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 50 | 9,11740 Kč | 455,87 Kč |
| 100 | 8,35090 Kč | 835,09 Kč |
| 500 | 6,97596 Kč | 3 487,98 Kč |
| 1 000 | 6,52513 Kč | 6 525,13 Kč |
| 2 000 | 6,14202 Kč | 12 284,04 Kč |
| 5 000 | 5,72351 Kč | 28 617,55 Kč |
| 10 000 | 5,46255 Kč | 54 625,50 Kč |
| 25 000 | 5,17806 Kč | 129 451,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |










