
403-52012-51 | |
|---|---|
DigiKey Part Number | 6110-403-52012-51TR-ND - Tape & Reel (TR) 6110-403-52012-51CT-ND - Cut Tape (CT) 6110-403-52012-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403-52012-51 |
Description | 1.27MM MALE STRAIGHT 1.75MM 12P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.266" (6.76mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.4A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8mm ~ 16.9mm |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 10 | 71,18300 Kč | 711,83 Kč |
| 25 | 66,71480 Kč | 1 667,87 Kč |
| 50 | 63,52740 Kč | 3 176,37 Kč |
| 100 | 60,49100 Kč | 6 049,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 57,90725 Kč | 16 214,03 Kč |
| 560 | 55,14375 Kč | 30 880,50 Kč |
| 840 | 53,58914 Kč | 45 014,88 Kč |
| 1 400 | 51,69363 Kč | 72 371,08 Kč |
| 1 960 | 50,48198 Kč | 98 944,68 Kč |
| 2 800 | 49,22891 Kč | 137 840,95 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |










