
403-52050-51 | |
|---|---|
DigiKey Part Number | 6110-403-52050-51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 403-52050-51 |
Description | 1.27MM MALE STRAIGHT 1.75MM 50P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.266" (6.76mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.4A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8mm ~ 12.3mm |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 80,18986 Kč | 22 453,16 Kč |
| Unit Price without VAT: | 80,18986 Kč |
|---|---|
| Unit Price with VAT: | 97,02973 Kč |










