


MOC3012SM | |
|---|---|
DigiKey Part Number | MOC3012SM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3012SM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3012SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 250 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 50 | 8,87800 Kč | 443,90 Kč |
| 100 | 8,12830 Kč | 812,83 Kč |
| 500 | 6,78320 Kč | 3 391,60 Kč |
| 1 000 | 6,34224 Kč | 6 342,24 Kč |
| 2 000 | 5,96784 Kč | 11 935,68 Kč |
| 5 000 | 5,55851 Kč | 27 792,55 Kč |
| 10 000 | 5,30330 Kč | 53 033,00 Kč |
| 25 000 | 5,02509 Kč | 125 627,25 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |




