
MMSZ5256ET1G | |
|---|---|
DigiKey Part Number | 488-MMSZ5256ET1GTR-ND - Tape & Reel (TR) 488-MMSZ5256ET1GCT-ND - Cut Tape (CT) 488-MMSZ5256ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256ET1G |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5256ET1G Models |
Category | Impedance (Max) (Zzt) 49 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ30T1G | onsemi | 21 159 | MMSZ30T1GOSCT-ND | 3,57000 Kč | Direct |
| MMSZ4713T1G | onsemi | 4 176 | MMSZ4713T1GOSCT-ND | 4,41000 Kč | Direct |
| SZMMSZ30T1G | onsemi | 3 880 | SZMMSZ30T1GOSCT-ND | 7,77000 Kč | Direct |
| SZMMSZ4713T1G | onsemi | 5 829 | SZMMSZ4713T1GOSCT-ND | 7,14000 Kč | Direct |
| MMSZ5256B-7-F | Diodes Incorporated | 118 003 | MMSZ5256B-FDICT-ND | 4,62000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,99430 Kč | 299,43 Kč |
| 500 | 2,21822 Kč | 1 109,11 Kč |
| 1 000 | 1,96709 Kč | 1 967,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52529 Kč | 4 575,87 Kč |
| 6 000 | 1,37589 Kč | 8 255,34 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

