
SZMMSZ4713T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4713T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4713T1GOSCT-ND - Cut Tape (CT) SZMMSZ4713T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4713T1G |
Description | DIODE ZENER 30V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4713T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 nA @ 22.8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ30T1G | onsemi | 3 880 | SZMMSZ30T1GOSCT-ND | 7,77000 Kč | Direct |
| BZT52C30-TP | MCC (Micro Commercial Components) | 8 845 | 353-BZT52C30-TPCT-ND | 2,94000 Kč | Similar |
| CMHZ5256B TR PBFREE | Central Semiconductor Corp | 7 354 | 1514-CMHZ5256BTRPBFREECT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26366 Kč | 7 581,96 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


