Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5254BT1G

DigiKey Part Number
MMSZ5254BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5254BT1GOSCT-ND - Cut Tape (CT)
MMSZ5254BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5254BT1G
Description
DIODE ZENER 27V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5254BT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
41 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5254B TR PBFREECentral Semiconductor Corp3 9751514-CMHZ5254BTRPBFREECT-ND11,34000 KčSimilar
MMSZ5254B-AU_R1_000A1Panjit International Inc.2 4893757-MMSZ5254B-AU_R1_000A1CT-ND2,94000 KčSimilar
In-Stock: 32 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,28900 Kč22,89 Kč
1001,41740 Kč141,74 Kč
5001,02848 Kč514,24 Kč
1 0000,90228 Kč902,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68635 Kč2 059,05 Kč
6 0000,61094 Kč3 665,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč