
MMSZ5248BT3G | |
|---|---|
DigiKey Part Number | MMSZ5248BT3GOSTR-ND - Tape & Reel (TR) MMSZ5248BT3GOSCT-ND - Cut Tape (CT) MMSZ5248BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248BT3G |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,19220 Kč | 219,22 Kč |
| 500 | 1,60970 Kč | 804,85 Kč |
| 1 000 | 1,42072 Kč | 1 420,72 Kč |
| 2 000 | 1,26135 Kč | 2 522,70 Kč |
| 5 000 | 1,08824 Kč | 5 441,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,90839 Kč | 9 083,90 Kč |
| 20 000 | 0,82483 Kč | 16 496,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


