Zener Diode 4.7 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4688T3G

DigiKey Part Number
MMSZ4688T3GOSTR-ND - Tape & Reel (TR)
MMSZ4688T3GOSCT-ND - Cut Tape (CT)
MMSZ4688T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4688T3G
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4688T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,32080 Kč132,08 Kč
5000,95666 Kč478,33 Kč
1 0000,83866 Kč838,66 Kč
2 0000,73882 Kč1 477,64 Kč
5 0000,63032 Kč3 151,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52130 Kč5 213,00 Kč
20 0000,46879 Kč9 375,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč