Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ27T3G

DigiKey Part Number
MMSZ27T3GOSTR-ND - Tape & Reel (TR)
MMSZ27T3GOSCT-ND - Cut Tape (CT)
MMSZ27T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ27T3G
Description
DIODE ZENER 27V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ27T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMMSZ5254ET1Gonsemi26 820488-SZMMSZ5254ET1GCT-ND10,50000 KčDirect
MMSZ5254B-TPMCC (Micro Commercial Components)447 0831505-MMSZ5254B-TPTR-CHP0,51445 KčDirect
CMHZ5254B TR PBFREECentral Semiconductor Corp3 9751514-CMHZ5254BTRPBFREECT-ND11,34000 KčSimilar
In-Stock: 15 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,32080 Kč132,08 Kč
5000,95750 Kč478,75 Kč
1 0000,83929 Kč839,29 Kč
2 0000,73934 Kč1 478,68 Kč
5 0000,63074 Kč3 153,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,52165 Kč5 216,50 Kč
20 0000,46912 Kč9 382,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč