


MMSZ5254B-TP | |
|---|---|
DigiKey Part Number | 1505-MMSZ5254B-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5254B-TP |
Description | DIODE ZENER 27V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 41 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51445 Kč | 1 543,35 Kč |
| 6 000 | 0,32564 Kč | 1 953,84 Kč |
| 9 000 | 0,28569 Kč | 2 571,21 Kč |
| 15 000 | 0,26099 Kč | 3 914,85 Kč |
| 21 000 | 0,24020 Kč | 5 044,20 Kč |
| Unit Price without VAT: | 0,51445 Kč |
|---|---|
| Unit Price with VAT: | 0,62248 Kč |










