Similar

MMBZ5258BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5258BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5258BLT1GOSCT-ND - Cut Tape (CT) MMBZ5258BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5258BLT1G |
Description | DIODE ZENER 36V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5258BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,47400 Kč | 14,74 Kč |
| 100 | 0,77890 Kč | 77,89 Kč |
| 500 | 0,70264 Kč | 351,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66013 Kč | 1 980,39 Kč |
| 6 000 | 0,55698 Kč | 3 341,88 Kč |
| 9 000 | 0,46310 Kč | 4 167,90 Kč |
| 15 000 | 0,44352 Kč | 6 652,80 Kč |
| 21 000 | 0,39666 Kč | 8 329,86 Kč |
| 75 000 | 0,34959 Kč | 26 219,25 Kč |
| 150 000 | 0,32047 Kč | 48 070,50 Kč |
| 300 000 | 0,29599 Kč | 88 797,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


