MMBZ5228BLT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 254
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 011
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 240
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,33072 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,64933 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 000
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5228BLT1

DigiKey Part Number
MMBZ5228BLT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5228BLT1
Description
DIODE ZENER 3.9V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5228BLT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18 000In Stock
Ships from Rochester Electronics, LLC