Zener Diode 3.9 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5228BW-7-F

DigiKey Part Number
31-MMBZ5228BW-7-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5228BW-7-F
Description
DIODE ZENER 3.9V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
200 mW
Package / Case
Impedance (Max) (Zzt)
23 Ohms
Supplier Device Package
SOT-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V9 TR PBFREECentral Semiconductor Corp1871514-BZX84C3V9TRPBFREECT-ND14,28000 KčSimilar
CMPZ5228B TR PBFREECentral Semiconductor Corp5 2401514-CMPZ5228BTRPBFREECT-ND8,82000 KčSimilar
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,36604 Kč4 098,12 Kč
6 0001,23002 Kč7 380,12 Kč
9 0001,16065 Kč10 445,85 Kč
15 0001,08266 Kč16 239,90 Kč
21 0001,03645 Kč21 765,45 Kč
30 0001,01170 Kč30 351,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36604 Kč
Unit Price with VAT:1,65291 Kč