CMPTH81 TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V9 TR PBFREE

DigiKey Part Number
1514-BZX84C3V9TRPBFREETR-ND - Tape & Reel (TR)
1514-BZX84C3V9TRPBFREECT-ND - Cut Tape (CT)
1514-BZX84C3V9TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V9 TR PBFREE
Description
DIODE ZENER 3.9V 350MW SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,63100 Kč66,31 Kč
1004,48370 Kč448,37 Kč
5004,37334 Kč2 186,67 Kč
1 0003,11540 Kč3 115,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39970 Kč7 199,10 Kč
6 0002,29445 Kč13 766,70 Kč
9 0002,21025 Kč19 892,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč