Zener Diode 3.6 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5227BLT1G

DigiKey Part Number
MMBZ5227BLT1GOSTR-ND - Tape & Reel (TR)
MMBZ5227BLT1GOSCT-ND - Cut Tape (CT)
MMBZ5227BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5227BLT1G
Description
DIODE ZENER 3.6V 225MW SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5227BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
24 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A3V6,215Nexperia USA Inc.8701727-5604-1-ND0,59000 KčSimilar
BZX84-C3V6,235Nexperia USA Inc.9 9901727-BZX84-C3V6,235CT-ND0,11000 KčSimilar
CMPZ5227B TR PBFREECentral Semiconductor Corp8 9401514-CMPZ5227BTRPBFREECT-ND0,36000 KčSimilar
MMBZ5227B-7-FDiodes Incorporated7 204MMBZ5227B-FDICT-ND0,17000 KčSimilar
MMBZ5228BW-7-FDiodes Incorporated3 000MMBZ5228BW-FDICT-ND0,19000 KčSimilar
In-Stock: 1 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,14800 Kč21,48 Kč
1001,31810 Kč131,81 Kč
5000,95644 Kč478,22 Kč
1 0000,83839 Kč838,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63665 Kč1 909,95 Kč
6 0000,56609 Kč3 396,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč