


MMBZ33VALT1G | |
|---|---|
DigiKey Part Number | MMBZ33VALT1GOSTR-ND - Tape & Reel (TR) MMBZ33VALT1GOSCT-ND - Cut Tape (CT) MMBZ33VALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VALT1G |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ33VALT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 33 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 26 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,74700 Kč | 17,47 Kč |
| 100 | 0,84200 Kč | 84,20 Kč |
| 500 | 0,82096 Kč | 410,48 Kč |
| 1 000 | 0,79990 Kč | 799,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48415 Kč | 1 452,45 Kč |
| 6 000 | 0,46310 Kč | 2 778,60 Kč |
| 9 000 | 0,44205 Kč | 3 978,45 Kč |
| 15 000 | 0,42100 Kč | 6 315,00 Kč |
| 21 000 | 0,40500 Kč | 8 505,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |



