
MMBT6427LT1G | |
|---|---|
DigiKey Part Number | MMBT6427LT1GOSTR-ND - Tape & Reel (TR) MMBT6427LT1GOSCT-ND - Cut Tape (CT) MMBT6427LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT6427LT1G |
Description | TRANS NPN DARL 40V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 40 V 500 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT6427LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 100 | 1,35140 Kč | 135,14 Kč |
| 500 | 0,98220 Kč | 491,10 Kč |
| 1 000 | 0,86179 Kč | 861,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70847 Kč | 2 125,41 Kč |
| 6 000 | 0,63090 Kč | 3 785,40 Kč |
| 9 000 | 0,59129 Kč | 5 321,61 Kč |
| 15 000 | 0,54672 Kč | 8 200,80 Kč |
| 21 000 | 0,52032 Kč | 10 926,72 Kč |
| 30 000 | 0,49462 Kč | 14 838,60 Kč |
| 75 000 | 0,43818 Kč | 32 863,50 Kč |
| 150 000 | 0,40328 Kč | 60 492,00 Kč |
| 300 000 | 0,37394 Kč | 112 182,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |








